Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.064 |
| 18000+ | $0.056 |
| 30000+ | $0.049 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 3000
$576.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Zener Voltage Nom
62V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for MMSZ5265BT1G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate