Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
15000+ | $0.032 |
21000+ | $0.031 |
36000+ | $0.031 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 3000
$480.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMUN2112LT1G
Newark Part No.85W3167
Technical Datasheet
Transistor PolaritySingle PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP50V
Continuous Collector Current100mA
Base Input Resistor R122kohm
Base Emitter Resistor R222kohm
Transistor Case StyleSOT-23
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation400mW
Operating Temperature Max150°C
DC Current Gain hFE Min60hFE
Product Range-
Qualification-
Product Overview
The MMUN2112LT1G is a PNP Bipolar Digital Transistor designed to replace a single device and its external resistor bias network. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors, a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device.
- Simplifies circuit design
- Reduces board space
- Reduces component count
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
Single PNP
Collector Emitter Voltage Max PNP
50V
Base Input Resistor R1
22kohm
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
-
Continuous Collector Current
100mA
Base Emitter Resistor R2
22kohm
No. of Pins
3 Pin
Power Dissipation
400mW
DC Current Gain hFE Min
60hFE
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for MMUN2112LT1G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate