Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Fulfilled by Avnet
Notify me when back in stock
Product Information
ManufacturerONSEMI
Manufacturer Part NoMOC216R2M.
Newark Part No.61AC0698
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleNSOIC
No. of Pins8Pins
Forward Current If Max60mA
Isolation Voltage2500Vrms
CTR Min50%
Collector Emitter Voltage V(br)ceo100V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
2500Vrms
Collector Emitter Voltage V(br)ceo
100V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
NSOIC
Forward Current If Max
60mA
CTR Min
50%
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate