Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $511.860 |
Price for:Each
Minimum: 1
Multiple: 1
$511.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMT9V124EBKSTCH-GEVB
Newark Part No.32AJ7566
Board TypeEvaluation Board
Application Sub TypeImage Sensor
Kit ContentsEval Board MT9V124EBKSTC-CR
SVHCNo SVHC (15-Jan-2018)
Product Overview
MT9V124EBKSTCH-GEVB is a MT9V124 evaluation board designed to demonstrate the features of ON Semiconductor’s image sensors products. This headboard is intended to plug directly into the Demo 2X system. Test points and jumpers on the board provide access to the clock, I/Os, and other miscellaneous signals.
- Clock input: default – 22MHz crystal oscillator, optional demo 2X controlled MClk
- Two wire serial interface: selectable base address
- Serial LVDS interface
Technical Specifications
Board Type
Evaluation Board
Kit Contents
Eval Board MT9V124EBKSTC-CR
Application Sub Type
Image Sensor
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate