Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
6000+ | $0.042 |
18000+ | $0.036 |
30000+ | $0.029 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 3000
$504.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUN2212T1G
Newark Part No.67H6953
Technical Datasheet
Transistor PolaritySingle NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP-
Continuous Collector Current100mA
Base Input Resistor R122kohm
Base Emitter Resistor R222kohm
Transistor Case StyleSC-59
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation338mW
Operating Temperature Max150°C
DC Current Gain hFE Min60hFE
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
Single NPN
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
22kohm
Transistor Case Style
SC-59
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current
100mA
Base Emitter Resistor R2
22kohm
No. of Pins
3 Pin
Power Dissipation
338mW
DC Current Gain hFE Min
60hFE
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for MUN2212T1G
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate