Print Page
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
5000+ | $0.273 |
10000+ | $0.265 |
20000+ | $0.258 |
30000+ | $0.248 |
50000+ | $0.238 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,365.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMURA130T3G
Newark Part No.25AJ2485
Product RangeMURA1
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time65ns
Forward Surge Current35A
Operating Temperature Max175°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product RangeMURA1
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Diode Configuration
Single
Reverse Recovery Time
65ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
35A
Diode Case Style
DO-214AC (SMA)
Product Range
MURA1
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Alternatives for MURA130T3G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability