Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoN25S818HAS21I
Newark Part No.03P1178
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.730 |
| 500+ | $2.530 |
| 1000+ | $2.270 |
| 2500+ | $1.840 |
| 5000+ | $1.780 |
Price for:Each
Minimum: 192
Multiple: 96
$524.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoN25S818HAS21I
Newark Part No.03P1178
Technical Datasheet
Memory Size256Kbit
SRAM TypeSynchronous SRAM
Memory Density256Kbit
SRAM Memory Configuration32K x 8bit
Supply Voltage Range1.7V to 1.95V
Memory Configuration32K x 8bit
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min1.7V
Access Time-
Supply Voltage Max1.95V
Supply Voltage Nom1.8V
Clock Frequency Max16MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
256Kbit
Memory Density
256Kbit
Supply Voltage Range
1.7V to 1.95V
IC Case / Package
SOIC
No. of Pins
8Pins
Access Time
-
Supply Voltage Nom
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
SRAM Type
Synchronous SRAM
SRAM Memory Configuration
32K x 8bit
Memory Configuration
32K x 8bit
Memory Case Style
SOIC
Supply Voltage Min
1.7V
Supply Voltage Max
1.95V
Clock Frequency Max
16MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate