Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNB100LVEP17DTR2G
Newark Part No.42K1690
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $14.890 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$37,225.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB100LVEP17DTR2G
Newark Part No.42K1690
Technical Datasheet
LVDS IC TypeDifferential Driver / Receiver
Device TypeDifferential Driver / Receiver
Peak-to-Peak Jitter Max5ps
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Current Max55mA
Supply Voltage Min2.375V
Supply Voltage Max3.8V
IC Case / PackageTSSOP
No. of Pins20Pins
Driver Case StyleTSSOP
Signaling Rate2.5Gbps
Output LevelECL
Input LevelECL
Output Level TypeECL
No. of Bits4bit
ESD HBM2kV
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LVDS IC Type
Differential Driver / Receiver
Peak-to-Peak Jitter Max
5ps
Operating Temperature Max
85°C
Supply Voltage Min
2.375V
IC Case / Package
TSSOP
Driver Case Style
TSSOP
Output Level
ECL
Output Level Type
ECL
ESD HBM
2kV
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Device Type
Differential Driver / Receiver
Operating Temperature Min
-40°C
Supply Current Max
55mA
Supply Voltage Max
3.8V
No. of Pins
20Pins
Signaling Rate
2.5Gbps
Input Level
ECL
No. of Bits
4bit
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate