Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $17.950 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$35,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB100LVEP221MNRG
Newark Part No.05R9114
Technical Datasheet
Clock IC TypeClock Driver
Clock Buffer TypeClock Driver
Supply Voltage Min2.375V
Frequency1GHz
Input Frequency Max1GHz
Supply Voltage Max3.8V
IC Case / PackageQFN
Clock IC Case StyleQFN
No. of Pins52Pins
Product Range-
Qualification-
No. of Outputs20Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Driver
Supply Voltage Min
2.375V
Input Frequency Max
1GHz
IC Case / Package
QFN
No. of Pins
52Pins
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Clock Driver
Frequency
1GHz
Supply Voltage Max
3.8V
Clock IC Case Style
QFN
Product Range
-
No. of Outputs
20Outputs
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
