Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $38.720 |
| 100+ | $36.670 |
| 250+ | $31.890 |
| 500+ | $30.970 |
Price for:Each
Minimum: 92
Multiple: 92
$3,562.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB100LVEP91MNG
Newark Part No.26K4733
Technical Datasheet
No. of Inputs3Inputs
Output Current50mA
Propagation Delay500ps
No. of Pins24Pins
Logic Case StyleQFN
IC Case / PackageQFN
Supply Voltage Min2.375V
Supply Voltage Max3.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Inputs
3Inputs
Propagation Delay
500ps
Logic Case Style
QFN
Supply Voltage Min
2.375V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
MSL
-
Output Current
50mA
No. of Pins
24Pins
IC Case / Package
QFN
Supply Voltage Max
3.8V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate