Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 101 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB2309AI1DTR2G
Newark Part No.61K1157
Technical Datasheet
Clock Buffer TypeZero Delay Buffer
Clock IC TypeZero Delay Buffer
Supply Voltage Min3V
Frequency133MHz
Input Frequency Max133MHz
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins16Pins
Clock IC Case StyleTSSOP
Product Range-
Qualification-
No. of Outputs9Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Clock Buffer Type
Zero Delay Buffer
Supply Voltage Min
3V
Input Frequency Max
133MHz
IC Case / Package
TSSOP
Clock IC Case Style
TSSOP
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (14-Jun-2023)
Clock IC Type
Zero Delay Buffer
Frequency
133MHz
Supply Voltage Max
3.6V
No. of Pins
16Pins
Product Range
-
No. of Outputs
9Outputs
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
