Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNB3F8L3005CMNTBG
Newark Part No.
Re-Reel33X3773
Cut Tape33X3773
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $4.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3F8L3005CMNTBG
Newark Part No.
Re-Reel33X3773
Cut Tape33X3773
Technical Datasheet
Clock IC TypeClock Divider, Fanout Buffer
Clock Buffer TypeClock Divider, Fanout Buffer
Frequency200MHz
Supply Voltage Min1.35V
Supply Voltage Max3.465V
Input Frequency Max200MHz
IC Case / PackageQFN
Clock IC Case StyleQFN
No. of Pins24Pins
Product Range-
Qualification-
No. of Outputs5Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Divider, Fanout Buffer
Frequency
200MHz
Supply Voltage Max
3.465V
IC Case / Package
QFN
No. of Pins
24Pins
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Clock Divider, Fanout Buffer
Supply Voltage Min
1.35V
Input Frequency Max
200MHz
Clock IC Case Style
QFN
Product Range
-
No. of Outputs
5Outputs
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NB3F8L3005CMNTBG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate