Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 103 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3N206SDG
Newark Part No.07W7182
Technical Datasheet
LVDS IC TypeDifferential Line Driver / Receiver
Device TypeDifferential Line Driver / Receiver
Operating Temperature Min-40°C
Peak-to-Peak Jitter Max130ps
Operating Temperature Max85°C
Supply Current Max24mA
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins8Pins
Driver Case StyleSOIC
Signaling Rate200Mbps
Output LevelLVCMOS, M-LVDS
Input LevelLVCMOS, M-LVDS
Output Level TypeLVCMOS, M-LVDS
No. of Bits1bit
ESD HBM6kV
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
LVDS IC Type
Differential Line Driver / Receiver
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Supply Voltage Min
3V
IC Case / Package
SOIC
Driver Case Style
SOIC
Output Level
LVCMOS, M-LVDS
Output Level Type
LVCMOS, M-LVDS
ESD HBM
6kV
Product Range
-
Device Type
Differential Line Driver / Receiver
Peak-to-Peak Jitter Max
130ps
Supply Current Max
24mA
Supply Voltage Max
3.6V
No. of Pins
8Pins
Signaling Rate
200Mbps
Input Level
LVCMOS, M-LVDS
No. of Bits
1bit
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
