Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 3000+ | $1.910 |
| 6000+ | $1.810 |
| 12000+ | $1.630 |
| 18000+ | $1.570 |
| 30000+ | $1.510 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$5,075.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3N206SDR2G
Newark Part No.07W7183
Technical Datasheet
Device TypeDifferential Line Driver / Receiver
LVDS IC TypeDifferential Line Driver / Receiver
Operating Temperature Min-40°C
Peak-to-Peak Jitter Max130ps
Supply Current Max24mA
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOIC
Driver Case StyleSOIC
No. of Pins8Pins
Signaling Rate200Mbps
Input LevelLVCMOS, M-LVDS
Output LevelLVCMOS, M-LVDS
Output Level TypeLVCMOS, M-LVDS
No. of Bits1bit
ESD HBM6kV
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
Differential Line Driver / Receiver
Operating Temperature Min
-40°C
Supply Current Max
24mA
Supply Voltage Min
3V
IC Case / Package
SOIC
No. of Pins
8Pins
Input Level
LVCMOS, M-LVDS
Output Level Type
LVCMOS, M-LVDS
ESD HBM
6kV
Product Range
-
SVHC
No SVHC (25-Jun-2025)
LVDS IC Type
Differential Line Driver / Receiver
Peak-to-Peak Jitter Max
130ps
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
Driver Case Style
SOIC
Signaling Rate
200Mbps
Output Level
LVCMOS, M-LVDS
No. of Bits
1bit
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
