Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNB3N2304NZDTR2G
Newark Part No.27M2499
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.76 |
| 3000+ | $1.66 |
| 6000+ | $1.58 |
| 12000+ | $1.42 |
| 18000+ | $1.36 |
| 30000+ | $1.31 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$4,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3N2304NZDTR2G
Newark Part No.27M2499
Technical Datasheet
Clock Buffer TypeFanout Buffer
Clock IC TypeFanout Buffer
Frequency140MHz
Supply Voltage Min3V
Supply Voltage Max3.6V
Input Frequency Max140MHz
IC Case / PackageTSSOP
Clock IC Case StyleTSSOP
No. of Pins8Pins
Product Range-
Qualification-
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clock Buffer Type
Fanout Buffer
Frequency
140MHz
Supply Voltage Max
3.6V
IC Case / Package
TSSOP
No. of Pins
8Pins
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Clock IC Type
Fanout Buffer
Supply Voltage Min
3V
Input Frequency Max
140MHz
Clock IC Case Style
TSSOP
Product Range
-
No. of Outputs
4Outputs
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for NB3N2304NZDTR2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate