Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1500+ | $7.390 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$14,780.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3V8312CFAR2G
Newark Part No.28X7943
Technical Datasheet
Clock IC TypeClock Divider, Fanout Buffer
Frequency250MHz
No. of Outputs12Outputs
Supply Voltage Min1.6V
Supply Voltage Max3.465V
Clock IC Case StyleLQFP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clock IC Type
Clock Divider, Fanout Buffer
No. of Outputs
12Outputs
Supply Voltage Max
3.465V
No. of Pins
32Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Frequency
250MHz
Supply Voltage Min
1.6V
Clock IC Case Style
LQFP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for NB3V8312CFAR2G
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate