Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.750 |
Price for:Each
Minimum: 74
Multiple: 74
$647.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3V8312CMNG
Newark Part No.28X7944
Technical Datasheet
Clock Buffer TypeClock Divider, Fanout Buffer
Clock IC TypeClock Divider, Fanout Buffer
Input Frequency Max250MHz
Clock IC Case StyleQFN
No. of Outputs12Outputs
Supply Voltage Min1.6V
Supply Voltage Max3.465V
IC Case / PackageQFN
No. of Pins32Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clock Buffer Type
Clock Divider, Fanout Buffer
Input Frequency Max
250MHz
No. of Outputs
12Outputs
Supply Voltage Max
3.465V
No. of Pins
32Pins
Qualification
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Clock IC Type
Clock Divider, Fanout Buffer
Clock IC Case Style
QFN
Supply Voltage Min
1.6V
IC Case / Package
QFN
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
