Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNB3W1200LMNTXG
Newark Part No.
Full Reel28X7947
Re-Reel33X3781
Cut Tape33X3781
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $6.940 | $6,940.00 |
| Total Price | $6,940.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $6.940 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $5.830 |
| 1500+ | $5.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3W1200LMNTXG
Newark Part No.
Full Reel28X7947
Re-Reel33X3781
Cut Tape33X3781
Technical Datasheet
Clock IC TypeClock Divider, Fanout Buffer
Clock Buffer TypeClock Divider, Fanout Buffer
Frequency133MHz
Supply Voltage Min3.135V
Input Frequency Max133MHz
Supply Voltage Max3.465V
IC Case / PackageQFN
Clock IC Case StyleQFN
No. of Pins64Pins
Product Range-
Qualification-
No. of Outputs12Outputs
Operating Temperature Min0°C
Operating Temperature Max70°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Divider, Fanout Buffer
Frequency
133MHz
Input Frequency Max
133MHz
IC Case / Package
QFN
No. of Pins
64Pins
Qualification
-
Operating Temperature Min
0°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Clock Divider, Fanout Buffer
Supply Voltage Min
3.135V
Supply Voltage Max
3.465V
Clock IC Case Style
QFN
Product Range
-
No. of Outputs
12Outputs
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for NB3W1200LMNTXG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
