Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $9.930 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$29,790.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB6L72MNR2G
Newark Part No.34M7725
Technical Datasheet
Crosspoint Switch TypeDigital
I/O CompatibilityCML, LVCMOS, LVDS, LVPECL, LVTTL / LVPECL
Control Interface-
Supply Voltage Min2.375V
Supply Voltage Max3.63V
IC Case / PackageQFN
Digital IC CaseQFN
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Crosspoint Switch Type
Digital
Control Interface
-
Supply Voltage Max
3.63V
Digital IC Case
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
I/O Compatibility
CML, LVCMOS, LVDS, LVPECL, LVTTL / LVPECL
Supply Voltage Min
2.375V
IC Case / Package
QFN
No. of Pins
16Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate