Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNB7L1008MNG
Newark Part No.68X4033
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 50+ | $12.17 |
| 100+ | $11.52 |
| 250+ | $10.02 |
| 500+ | $9.73 |
Price for:Each
Minimum: 74
Multiple: 74
$900.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB7L1008MNG
Newark Part No.68X4033
Technical Datasheet
Clock IC TypeFanout Buffer
Clock Buffer TypeFanout Buffer
Frequency-
Supply Voltage Min2.375V
Input Frequency Max-
Supply Voltage Max3.6V
IC Case / PackageQFN-EP
Clock IC Case StyleQFN-EP
No. of Pins32Pins
Product Range-
Qualification-
No. of Outputs8Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Fanout Buffer
Frequency
-
Input Frequency Max
-
IC Case / Package
QFN-EP
No. of Pins
32Pins
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Clock Buffer Type
Fanout Buffer
Supply Voltage Min
2.375V
Supply Voltage Max
3.6V
Clock IC Case Style
QFN-EP
Product Range
-
No. of Outputs
8Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate