Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.148 |
| 6000+ | $0.126 |
| 12000+ | $0.113 |
| 18000+ | $0.106 |
| 30000+ | $0.096 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$444.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SV04P5X
Newark Part No.29X6789
Technical Datasheet
Logic Family / Base NumberNC7S04
Logic TypeInverter
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageSC-70
Product Range-
Logic Case StyleSC-70
Logic IC FamilyNC7S
Supply Voltage Min900mV
Supply Voltage Max3.6V
Logic IC Base Number7404
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Family / Base Number
NC7S04
No. of Inputs
1Inputs
IC Case / Package
SC-70
Logic Case Style
SC-70
Supply Voltage Min
900mV
Logic IC Base Number
7404
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Logic Type
Inverter
No. of Pins
5Pins
Product Range
-
Logic IC Family
NC7S
Supply Voltage Max
3.6V
Output Current
24mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Alternatives for NC7SV04P5X
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate