Need more?
Product Information
Product Overview
The NC7SZ05M5X is a single Inverter with open drain output stage from ultra-high speed series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The inputs and output are high-impedance when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage. The open drain output stage tolerates voltages up to 6V, independent of VCC when in the high-impedance state.
- 1.9ns Propagation delay (tPD)
- Open drain output for OR tied applications
- ±24mA High output drive at 3V
- Matches performance of LCX when operated at 3.3V VCC
- Power down high-impedance Inputs/Output
- Over-voltage tolerant inputs facilitate 5V to 3V translation
- Proprietary noise/EMI reduction circuitry implemented
Technical Specifications
Inverter
Inverter Gate
1Inputs
SOT-23
7S05
1.65V
7405
-
85°C
MSL 1 - Unlimited
NC7S05
Single
5Pins
SOT-23
7SZ
5.5V
Without Schmitt Trigger Input
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for NC7SZ05M5X
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate