Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNC7SZ11P6X
Newark Part No.84H6494
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.062 |
| 12000+ | $0.056 |
| 18000+ | $0.053 |
| 30000+ | $0.048 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 3000
$558.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SZ11P6X
Newark Part No.84H6494
Technical Datasheet
Logic Family / Base NumberNC7S11
Logic TypeAND Gate
No. of Inputs3Inputs
No. of Pins6Pins
IC Case / PackageSC-70
Product Range-
Logic IC FamilyNC7S
Logic Case StyleSC-70
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Base Number7411
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NC7SZ11P6X is a single 3-input AND Gate from ultra-high speed series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage.
- 2.7ns Propagation delay (tPD)
- ±24mA High output drive at 3V
- Power down high-impedance Inputs/Output
- Over-voltage tolerant inputs facilitate 5V to 3V translation
- Patented noise/EMI reduction circuitry implemented
Technical Specifications
Logic Family / Base Number
NC7S11
No. of Inputs
3Inputs
IC Case / Package
SC-70
Logic IC Family
NC7S
Supply Voltage Min
1.65V
Logic IC Base Number
7411
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
AND Gate
No. of Pins
6Pins
Product Range
-
Logic Case Style
SC-70
Supply Voltage Max
5.5V
Output Current
32mA
Operating Temperature Max
85°C
MSL
-
Technical Docs (3)
Alternatives for NC7SZ11P6X
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate