Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.080 |
| 6000+ | $0.067 |
| 12000+ | $0.060 |
| 18000+ | $0.057 |
| 30000+ | $0.052 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SZ125M5X
Newark Part No.12X9046
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number-
IC Case / PackageSOT-23
Logic Case StyleSOT-23
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC FamilyNC7S
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NC7SZ125M5X is a single Buffer with three-state output. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V range. The inputs and output are high impedance above ground when VCC is 0V. Inputs tolerate voltages up to 6V independent of VCC operating voltage. The output tolerates voltages above VCC when in the 3-STATE condition. This product is general usage and suitable for many different applications.
- Power down high-impedance inputs/outputs
- Overvoltage tolerance inputs facilitate 5 to 3V translation
- Proprietary noise/EMI reduction circuitry
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
SOT-23
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
-
Logic Case Style
SOT-23
Supply Voltage Min
1.65V
Logic IC Family
NC7S
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for NC7SZ125M5X
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate