Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $1.940 |
3000+ | $1.820 |
6000+ | $1.730 |
12000+ | $1.560 |
18000+ | $1.510 |
30000+ | $1.450 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$4,850.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCL30030B3DR2G
Newark Part No.51Y0410
Technical Datasheet
TopologyBoost, Flyback
LED Driver TypeIsolated
Output Current800mA
Input Voltage Min40V
Input Voltage Max700V
Output Voltage12V
Output Voltage Max210V
Output Current Max4A
Switching Frequency Typ150kHz
IC MountingSurface Mount
IC Case / PackageNSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device TopologyBoost, Flyback
Driver Case StyleNSOIC
No. of Outputs1Outputs
Switching Frequency150kHz
Technical Specifications
Topology
Boost, Flyback
Output Current
800mA
Input Voltage Max
700V
Output Voltage Max
210V
Switching Frequency Typ
150kHz
IC Case / Package
NSOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
NSOIC
Switching Frequency
150kHz
LED Driver Type
Isolated
Input Voltage Min
40V
Output Voltage
12V
Output Current Max
4A
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Boost, Flyback
No. of Outputs
1Outputs
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate