Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCL30030GEVB
Newark Part No.70Y5640
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 1+ | $430.220 |
Price for:Each
Minimum: 1
Multiple: 1
$430.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCL30030GEVB
Newark Part No.70Y5640
Technical Datasheet
Device TopologyFlyback
No. of Outputs-
Output Current710mA
Output Voltage210VDC
Input Voltage Min90VAC
Input Voltage Max305VAC
Core ChipNCL30030
Dimming Control TypeAnalogue, Digital, PWM
Kit ContentsEval Board NCL30030
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Device Topology
Flyback
Output Current
710mA
Input Voltage Min
90VAC
Core Chip
NCL30030
Kit Contents
Eval Board NCL30030
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
-
Output Voltage
210VDC
Input Voltage Max
305VAC
Dimming Control Type
Analogue, Digital, PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate