Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 102 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1032BMNTXG
Newark Part No.28X7955
Technical Datasheet
Power Supply Controller TypeSecondary Side Controller
No. of Channels1Channels
Control ModeVoltage Mode Control
Supply Voltage Min7.4V
Supply Voltage Max16V
IC Case / PackageWDFN
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ960kHz
Switching Frequency Min-
Switching Frequency Max1MHz
Duty Cycle Min-
Duty Cycle Max80%
TopologyFlyback, Forward
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Controller IC Case StyleWDFN
Frequency960kHz
Input Voltage-
Output Current1A
Output Voltage200V
Technical Specifications
Power Supply Controller Type
Secondary Side Controller
Control Mode
Voltage Mode Control
Supply Voltage Max
16V
No. of Pins
8Pins
Switching Frequency Typ
960kHz
Switching Frequency Max
1MHz
Duty Cycle Max
80%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
960kHz
Output Current
1A
No. of Channels
1Channels
Supply Voltage Min
7.4V
IC Case / Package
WDFN
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
-
Topology
Flyback, Forward
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Controller IC Case Style
WDFN
Input Voltage
-
Output Voltage
200V
Technical Docs (2)
Alternatives for NCP1032BMNTXG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate