Print Page
Image is for illustrative purposes only. Please refer to product description.
2,190 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.200 |
10+ | $2.700 |
25+ | $2.300 |
50+ | $2.080 |
100+ | $1.840 |
250+ | $1.620 |
500+ | $1.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1399AIDR2G
Newark Part No.18AC0039
Technical Datasheet
Input Voltage Min-
Input Voltage Max-
IC Case / PackageSOIC
Supply Voltage Min-
No. of Pins16Pins
Power Rating Max-
TopologyHalf Bridge
IsolationIsolated
Switching Frequency100kHz
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
Controller IC Case StyleSOIC
Duty Cycle (%)50%
Operating Supply Current5.4mA
UVLO8.9V
Technical Specifications
Input Voltage Min
-
IC Case / Package
SOIC
No. of Pins
16Pins
Topology
Half Bridge
Switching Frequency
100kHz
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 3 - 168 hours
Controller IC Case Style
SOIC
Operating Supply Current
5.4mA
Input Voltage Max
-
Supply Voltage Min
-
Power Rating Max
-
Isolation
Isolated
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Duty Cycle (%)
50%
UVLO
8.9V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability