Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP3335AMN330R2G
Newark Part No.14AC4646
Product Range3.3V 700mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
3,218 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 10+ | $1.360 |
| 25+ | $1.230 |
| 50+ | $1.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP3335AMN330R2G
Newark Part No.14AC4646
Product Range3.3V 700mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.6V
Input Voltage Max12V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current700mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo260mV
Output Current Max500mA
Output Current Max500mA
Max Output Current500mA
LDO Regulator Case StyleDFN
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current260mV
Dropout Voltage - Typ @ Current260mV
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range3.3V 700mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
12V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Current
700mA
Polarity
Positive Output
Output Current Max
500mA
Max Output Current
500mA
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
260mV
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
3.3V 700mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.6V
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
260mV
Output Current Max
500mA
LDO Regulator Case Style
DFN
Dropout Voltage Typ @ Current
260mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for NCP3335AMN330R2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability