Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
3000+ | $0.688 |
6000+ | $0.626 |
12000+ | $0.563 |
18000+ | $0.543 |
30000+ | $0.530 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,064.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP347MTAETBG
Newark Part No.57M9803
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Battery ProtectionOver Voltage
No. of Cells-
No. of Batteries-
Shutdown Current-
Battery IC Case StyleWDFN
IC Case / PackageWDFN
No. of Pins10Pins
Supply Voltage Min1.2V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
No. of Cells
-
Shutdown Current
-
IC Case / Package
WDFN
Supply Voltage Min
1.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Battery Protection
Over Voltage
No. of Batteries
-
Battery IC Case Style
WDFN
No. of Pins
10Pins
Supply Voltage Max
28V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate