Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP4328ASNT1G
Newark Part No.
Full Reel97W6179
Cut Tape13AC6138
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.344 | $1,032.00 |
| Total Price | $1,032.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $0.344 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.312 |
| 6000+ | $0.288 |
| 12000+ | $0.269 |
| 18000+ | $0.251 |
| 30000+ | $0.239 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP4328ASNT1G
Newark Part No.
Full Reel97W6179
Cut Tape13AC6138
Technical Datasheet
IC FunctionSecondary Side Controller
Supply Voltage Min2.5V
Supply Voltage Max36V
IC Package TypeTSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Secondary Side Controller
Supply Voltage Max
36V
No. of Pins
5Pins
Operating Temperature Max
150°C
MSL
-
Supply Voltage Min
2.5V
IC Package Type
TSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NCP4328ASNT1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
