New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DDR Termination Regulators
                      Print Page

                      NCP51200MNTXG

                      Linear Voltage Regulator, Adjustable, 2.375V to 5.5V input, 3A out, DFN-10

                      ONSEMI NCP51200MNTXG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoNCP51200MNTXG
                      Newark Part No.62X8260
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)
                      QuantityPrice
                      3000+$0.640
                      6000+$0.581
                      12000+$0.523
                      18000+$0.504
                      30000+$0.493
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 3000
                      Multiple: 3000
                      $1,920.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoNCP51200MNTXG
                      Newark Part No.62X8260
                      Technical Datasheet

                      Data Sheet

                      Memory SupportedDDR1, DDR2, DDR3, LPDDR3, DDR4
                      Fixed Output Voltage Nom-
                      Adjustable Output Voltage Min-
                      Source / Sink Current3A
                      Adjustable Output Voltage Max-
                      Supply Voltage Min2.37V
                      Supply Voltage Max5.5V
                      IC Case / PackageDFN
                      No. of Pins10Pins
                      Output Current3A
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Linear Regulator Case StyleDFN
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      NCP51200MNTXG is a source/sink Double Data Rate (DDR) termination regulator specifically designed for low input voltage and low-noise systems where space is a key consideration. It maintains a fast transient response and only requires a minimum output capacitance of 20F. It supports a remote sensing function and all power requirements for DDR VTT bus termination.

                      • Non-wettable flank, integrated power MOSFETs
                      • Fast load-transient response, PGOOD logic output pin to monitor VTT regulation
                      • EN - Logic input pin for shutdown mode, remote sensing (VTTS)
                      • VRI - reference input allows for flexible input tracking Either directly or through resistor divider
                      • Built-in soft start, under voltage lockout and over current limit
                      • Thermal shutdown
                      • Supply voltage range from 2.375 to 5.5V
                      • VCC supply current is 0.7mA typ (TA = +25°C, EN = 3.3V, No Load)
                      • VTT output offset voltage range from -15 to +15mV (VRO = 1.25V (DDR1), ITT = 0A, -40 to 125°C)
                      • DFN10 package, operating free-air temperature range from -40 to +125°C

                      Technical Specifications

                      Memory Supported

                      DDR1, DDR2, DDR3, LPDDR3, DDR4

                      Adjustable Output Voltage Min

                      -

                      Adjustable Output Voltage Max

                      -

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      10Pins

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Fixed Output Voltage Nom

                      -

                      Source / Sink Current

                      3A

                      Supply Voltage Min

                      2.37V

                      IC Case / Package

                      DFN

                      Output Current

                      3A

                      Operating Temperature Min

                      -40°C

                      Linear Regulator Case Style

                      DFN

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for NCP51200MNTXG

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.