Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $2.770 |
| 6000+ | $2.620 |
| 12000+ | $2.370 |
| 18000+ | $2.280 |
| 30000+ | $2.190 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$11,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP81075MTTXG
Newark Part No.48AC1344
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated, Non-Isolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
Driver Case StyleWDFN
No. of Pins10Pins
Input TypeNon-Inverting
IC Case / PackageWDFN
IC MountingSurface Mount
Source Current4A
Sink Current4A
Supply Voltage Min8.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max140°C
Input Delay20ns
Output Delay20ns
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
Driver Case Style
WDFN
Input Type
Non-Inverting
IC Mounting
Surface Mount
Sink Current
4A
Supply Voltage Max
20V
Operating Temperature Max
140°C
Output Delay
20ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated, Non-Isolated
Power Switch Type
MOSFET
No. of Pins
10Pins
IC Case / Package
WDFN
Source Current
4A
Supply Voltage Min
8.5V
Operating Temperature Min
-40°C
Input Delay
20ns
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
