Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCS213RMUTAG
Newark Part No.73AC4815
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.437 |
| 10000+ | $0.424 |
Price for:Each
Minimum: 3000
Multiple: 3000
$1,311.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS213RMUTAG
Newark Part No.73AC4815
Technical Datasheet
Current Sense Amplifier TypeHigh Side, Low Side
Gain Bandwidth Product90kHz
IC Case / PackageUQFN
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.2V
Supply Voltage Max26V
CMRR125dB
Gain50 V/V
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Input Offset Voltage5µV
No. of Amplifiers1 Amplifier
Input Bias Current39µA
Amplifier Case StyleUQFN
Bandwidth90kHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
High Side, Low Side
IC Case / Package
UQFN
Operating Temperature Min
-40°C
Supply Voltage Min
2.2V
CMRR
125dB
IC Mounting
Surface Mount
Qualification
-
Input Offset Voltage
5µV
Input Bias Current
39µA
Bandwidth
90kHz
Gain Bandwidth Product
90kHz
No. of Pins
10Pins
Operating Temperature Max
125°C
Supply Voltage Max
26V
Gain
50 V/V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
UQFN
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate