Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Quantity | Price |
---|---|
1+ | $3.920 |
10+ | $2.940 |
25+ | $2.690 |
50+ | $2.550 |
100+ | $2.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS5651MNTXG
Newark Part No.74AK7663
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product80MHz
Slew Rate Typ60V/µs
Supply Voltage Range6V to 12V
Supply Voltage Range6V to 12V
IC Case / PackageQFN-EP
No. of Pins20Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage3mV
Input Bias Current1nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Amplifier Case StyleQFN-EP
Automotive Qualification Standard-
Bandwidth80MHz
No. of Amplifiers2 Amplifier
Slew Rate60V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
60V/µs
Supply Voltage Range
6V to 12V
No. of Pins
20Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
80MHz
Supply Voltage Range
6V to 12V
IC Case / Package
QFN-EP
Amplifier Type
General Purpose
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Amplifier Case Style
QFN-EP
Bandwidth
80MHz
Slew Rate
60V/µs
Technical Docs (1)
Alternatives for NCS5651MNTXG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability