Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
3000+ | $1.420 |
6000+ | $1.300 |
12000+ | $1.170 |
18000+ | $1.120 |
30000+ | $1.100 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$4,260.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV2820MUTBG
Newark Part No.68X4217
Technical Datasheet
Output Power x Channels @ Load2.19W x 1 @ 4Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range2.5V to 5.5V
IC Case / PackageUDFN
No. of Pins8Pins
Load Impedance4ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Amplifier Case StyleUDFN
Amplifier ClassD
Automotive Qualification StandardAEC-Q100
No. of Channels1 Channel
Output Power2.65W
Technical Specifications
Output Power x Channels @ Load
2.19W x 1 @ 4Ohm
No. of Channels
1Channels
IC Case / Package
UDFN
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
AEC-Q100
Amplifier Case Style
UDFN
Automotive Qualification Standard
AEC-Q100
Output Power
2.65W
Audio Amplifier Type
D
Supply Voltage Range
2.5V to 5.5V
No. of Pins
8Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Amplifier Class
D
No. of Channels
1 Channel
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate