Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 3000+ | $1.280 |
| 6000+ | $1.160 |
| 12000+ | $1.050 |
| 18000+ | $1.010 |
| 30000+ | $0.979 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$3,325.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV3065DR2G
Newark Part No.57M9820
Technical Datasheet
TopologyBuck, Boost
LED Driver Type-
Input Voltage Min3V
Output Current1.5A
Input Voltage Max40V
Output Voltage Max-
Output Current Max1.5A
Switching Frequency Typ250kHz
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyBoost, Buck
Driver Case StyleSOIC
No. of Outputs1Outputs
Switching Frequency250kHz
Technical Specifications
Topology
Buck, Boost
Input Voltage Min
3V
Input Voltage Max
40V
Output Current Max
1.5A
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
Boost, Buck
No. of Outputs
1Outputs
LED Driver Type
-
Output Current
1.5A
Output Voltage Max
-
Switching Frequency Typ
250kHz
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SOIC
Switching Frequency
250kHz
Technical Docs (2)
Alternatives for NCV3065DR2G
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
