Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
3000+ | $1.570 |
6000+ | $1.510 |
12000+ | $1.340 |
18000+ | $1.300 |
30000+ | $1.250 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$6,280.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV3065MNTXG
Newark Part No.57M9821
Technical Datasheet
TopologyBuck, Boost
LED Driver Type-
Input Voltage Min3V
Input Voltage Max40V
Output Voltage Max-
Output Current Max1.5A
Switching Frequency Typ250kHz
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device TopologyBoost, Buck
Driver Case StyleDFN
No. of Outputs1Outputs
Switching Frequency250kHz
Technical Specifications
Topology
Buck, Boost
Input Voltage Min
3V
Output Voltage Max
-
Switching Frequency Typ
250kHz
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
DFN
Switching Frequency
250kHz
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
1.5A
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Boost, Buck
No. of Outputs
1Outputs
Technical Docs (3)
Alternatives for NCV3065MNTXG
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate