New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Silicon Carbide Schottky Diodes
                      Print Page

                      NDSH20120C-F155

                      Silicon Carbide Schottky Diode, EliteSiC Series, Single, 1.2 kV, 20 A, 100 nC, TO-247

                      Date/Lot Code

                      ONSEMI NDSH20120C-F155
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoNDSH20120C-F155
                      Newark Part No.04AM1314
                      Product RangeEliteSiC Series
                      330 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      View cut-off times
                      QuantityPrice
                      1+$15.790
                      10+$12.190
                      25+$11.890
                      50+$11.570
                      100+$11.170
                      250+$10.750
                      900+$9.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $15.79
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoNDSH20120C-F155
                      Newark Part No.04AM1314
                      Product RangeEliteSiC Series
                      Product RangeEliteSiC Series
                      Diode ConfigurationSingle
                      Repetitive Peak Reverse Voltage1.2kV
                      Average Forward Current20A
                      Total Capacitive Charge100nC
                      Diode Case StyleTO-247
                      No. of Pins2 Pin
                      Operating Temperature Max175°C
                      Diode MountingThrough Hole
                      Qualification-
                      SVHCNo SVHC (15-Jan-2018)

                      Technical Specifications

                      Product Range

                      EliteSiC Series

                      Repetitive Peak Reverse Voltage

                      1.2kV

                      Total Capacitive Charge

                      100nC

                      No. of Pins

                      2 Pin

                      Diode Mounting

                      Through Hole

                      SVHC

                      No SVHC (15-Jan-2018)

                      Diode Configuration

                      Single

                      Average Forward Current

                      20A

                      Diode Case Style

                      TO-247

                      Operating Temperature Max

                      175°C

                      Qualification

                      -

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.