Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNGD8201NT4G
Newark Part No.
Full Reel42K2239
Cut Tape11R7727
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoNGD8201NT4G
Newark Part No.
Full Reel42K2239
Cut Tape11R7727
Technical Datasheet
Continuous Collector Current20A
Power Dissipation125W
Collector Emitter Voltage Max440V
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Max175°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Continuous Collector Current
20A
Collector Emitter Voltage Max
440V
No. of Pins
3Pins
MSL
MSL 1 - Unlimited
Power Dissipation
125W
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for NGD8201NT4G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
