Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
50+ | $5.930 |
100+ | $5.140 |
250+ | $4.300 |
500+ | $4.180 |
Price for:Each
Minimum: 90
Multiple: 30
$533.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNGTB45N60SWG
Newark Part No.68X4267
Technical Datasheet
DC Collector Current90A
Continuous Collector Current90A
Collector Emitter Saturation Voltage2.2V
Collector Emitter Saturation Voltage Vce(on)2.2V
Power Dissipation250W
Power Dissipation Pd250W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
DC Collector Current
90A
Collector Emitter Saturation Voltage
2.2V
Power Dissipation
250W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Continuous Collector Current
90A
Collector Emitter Saturation Voltage Vce(on)
2.2V
Power Dissipation Pd
250W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate