Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
3000+ | $0.872 |
6000+ | $0.793 |
12000+ | $0.713 |
18000+ | $0.687 |
30000+ | $0.672 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,616.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNIS5135MN2TXG
Newark Part No.71R6688
Technical Datasheet
Controller ApplicationsHard Drives, Mother Board Power Management
No. of Channels1Channels
Supply Voltage Min9V
Input Voltage12V
Supply Voltage Max18V
IC Case / PackageDFN
Controller IC Case StyleDFN
No. of Pins10Pins
Power SwitchInternal
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
Technical Specifications
Controller Applications
Hard Drives, Mother Board Power Management
Supply Voltage Min
9V
Supply Voltage Max
18V
Controller IC Case Style
DFN
Power Switch
Internal
IC Function
Electronic Fuse
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
No. of Channels
1Channels
Input Voltage
12V
IC Case / Package
DFN
No. of Pins
10Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NIS5135MN2TXG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate