Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $0.152 |
Price for:Each (Supplied on Cut Tape)
Minimum: 9000
Multiple: 3000
$1,368.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL17SZ04DFT2G
Newark Part No.83H7734
Product Range17SZ04
Technical Datasheet
Logic FunctionInverter
No. of ElementsSingle
Logic TypeInverter
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageSOT-353
Product Range17SZ04
Logic IC Family17SZ
Logic Case StyleSOT-353
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Function
Inverter
Logic Type
Inverter
No. of Pins
5Pins
Product Range
17SZ04
Logic Case Style
SOT-353
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
No. of Elements
Single
No. of Inputs
1Inputs
IC Case / Package
SOT-353
Logic IC Family
17SZ
Supply Voltage Min
1.6V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for NL17SZ04DFT2G
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate