Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.077 |
| 6000+ | $0.066 |
| 12000+ | $0.059 |
| 18000+ | $0.056 |
| 30000+ | $0.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$231.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL17SZ17DFT2G
Newark Part No.29X6201
Technical Datasheet
Logic Device TypeBuffer, Schmitt Trigger
Logic Family / Base Number-
IC Case / PackageSOT-353
Logic Case StyleSOT-353
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family17SZ
Logic IC Base Number-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
NL17SZ17DFT2G is a single non-inverting schmitt trigger buffer in tiny footprint packages.
- Designed for 1.65V to 5.5V VCC operation, 3.7ns tPD at VCC = 5V (typ)
- Input/output overvoltage tolerant up to 5.5V
- IOFF supports partial power down protection
- DC output source/sink current is ±50mA
- Chip Complexity <lt/> 100 FETs
- DC supply voltage range from -0.5 to +6.5V
- Propagation delay, A to Y is 9.1ns typ (1.65 to 1.95V, TA = 25C)
- Input capacitance is 2.5pF typ (VCC = 5.5V, VIN = 0V or VCC)
- Output capacitance is 2.5pF typ (VCC = 5.5V, VIN = 0V or VCC)
- SC-88A package, operating temperature range from -55 to +125°C
Technical Specifications
Logic Device Type
Buffer, Schmitt Trigger
IC Case / Package
SOT-353
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
-
Logic Case Style
SOT-353
Supply Voltage Min
1.65V
Logic IC Family
17SZ
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for NL17SZ17DFT2G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate