Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNSI45020JZT1G
Newark Part No.
Re-Reel81Y7009
Cut Tape81Y7009
Your Part Number
Technical Datasheet
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.789 |
| 10+ | $0.556 |
| 25+ | $0.497 |
| 50+ | $0.466 |
| 100+ | $0.433 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSI45020JZT1G
Newark Part No.
Re-Reel81Y7009
Cut Tape81Y7009
Technical Datasheet
No. of Channels1Channels
Output Current Max40mA
Output Current Max40mA
Output Voltage Max-
IC Case / PackageSOT-223
No. of Pins3Pins
Input Voltage Min-
Input Voltage Max45V
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device Topology-
Driver Case StyleSOT-223
No. of Outputs1Outputs
Output Current40mA
Output Voltage-
Switching Frequency-
Alternatives for NSI45020JZT1G
1 Product Found
Technical Specifications
No. of Channels
1Channels
Output Current Max
40mA
IC Case / Package
SOT-223
Input Voltage Min
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
-
No. of Outputs
1Outputs
Output Voltage
-
Output Current Max
40mA
Output Voltage Max
-
No. of Pins
3Pins
Input Voltage Max
45V
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SOT-223
Output Current
40mA
Switching Frequency
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate