Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNSQA6V8AW5T2G
Newark Part No.45J2077
Product RangeNSQA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
3000+ | $0.319 |
6000+ | $0.280 |
12000+ | $0.251 |
18000+ | $0.233 |
30000+ | $0.213 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$957.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSQA6V8AW5T2G
Newark Part No.45J2077
Product RangeNSQA Series
Technical Datasheet
Product RangeNSQA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max13V
Diode Case StyleSC-88A
No. of Pins5Pins
Minimum Breakdown Voltage6.4V
Maximum Breakdown Voltage7.1V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
NSQA Series
Reverse Standoff Voltage
5V
Diode Case Style
SC-88A
Minimum Breakdown Voltage
6.4V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
13V
No. of Pins
5Pins
Maximum Breakdown Voltage
7.1V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for NSQA6V8AW5T2G
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate