Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
6000+ | $0.085 |
12000+ | $0.074 |
18000+ | $0.070 |
30000+ | $0.062 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
$680.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNST847BPDP6T5G
Newark Part No.01P5117
Technical Datasheet
Transistor PolarityComplementary NPN and PNP
Collector Emitter Voltage Max NPN45V
Collector Emitter Voltage Max PNP45V
Continuous Collector Current NPN100mA
Continuous Collector Current PNP100mA
Power Dissipation NPN420mW
Power Dissipation PNP420mW
Transistor Case StyleSOT-963
Transistor MountingSurface Mount
DC Current Gain hFE Min NPN290hFE
DC Current Gain hFE Min PNP290hFE
No. of Pins6Pins
Operating Temperature Max150°C
Transition Frequency NPN100MHz
Transition Frequency PNP100MHz
Qualification-
Product Range-
Technical Specifications
Transistor Polarity
Complementary NPN and PNP
Collector Emitter Voltage Max PNP
45V
Continuous Collector Current PNP
100mA
Power Dissipation PNP
420mW
Transistor Mounting
Surface Mount
DC Current Gain hFE Min PNP
290hFE
Operating Temperature Max
150°C
Transition Frequency PNP
100MHz
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max NPN
45V
Continuous Collector Current NPN
100mA
Power Dissipation NPN
420mW
Transistor Case Style
SOT-963
DC Current Gain hFE Min NPN
290hFE
No. of Pins
6Pins
Transition Frequency NPN
100MHz
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate