Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNSVBCP56-10T3G
Newark Part No.68X4338
Product RangeBCP56 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.348 |
| 6000+ | $0.313 |
| 12000+ | $0.287 |
| 18000+ | $0.270 |
| 30000+ | $0.253 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,392.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSVBCP56-10T3G
Newark Part No.68X4338
Product RangeBCP56 Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
DC Collector Current1A
Continuous Collector Current1A
Power Dissipation Pd1.5W
Power Dissipation1.5W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency130MHz
DC Current Gain hFE63hFE
DC Current Gain hFE Min63hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product RangeBCP56 Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
1A
Power Dissipation
1.5W
Transistor Mounting
Surface Mount
Transition Frequency
130MHz
DC Current Gain hFE Min
63hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max
80V
DC Collector Current
1A
Power Dissipation Pd
1.5W
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE
63hFE
Operating Temperature Max
150°C
Product Range
BCP56 Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for NSVBCP56-10T3G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate