Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTH4L025N065SC1
Newark Part No.47AK6050
Product RangeEliteSiC Series
Your Part Number
80 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $29.220 | $17.060 |
| 10+ | $21.310 | $17.060 |
| 25+ | $20.660 | $17.060 |
| 60+ | $20.020 | $17.060 |
| 120+ | $19.380 | $17.060 |
Price for:Each
Minimum: 1
Multiple: 1
$17.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTH4L025N065SC1
Newark Part No.47AK6050
Product RangeEliteSiC Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id99A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.019ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max2.8V
Power Dissipation348W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
99A
Drain Source On State Resistance
0.019ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
2.8V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
348W
Product Range
EliteSiC Series
Technical Docs (1)
Alternatives for NTH4L025N065SC1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
