Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 70 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.770 |
| 10+ | $3.270 |
| 25+ | $2.980 |
| 50+ | $2.690 |
| 100+ | $2.410 |
| 250+ | $2.250 |
| 500+ | $2.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMJS1D6N06CLTWG
Newark Part No.03AJ2421
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id250A
Drain Source On State Resistance1130µohm
On Resistance Rds(on)0.00113ohm
Transistor Case StyleLFPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation Pd167W
Power Dissipation167W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
1130µohm
Transistor Case Style
LFPAK
Rds(on) Test Voltage
10V
Power Dissipation Pd
167W
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Transistor Polarity
N Channel
Continuous Drain Current Id
250A
On Resistance Rds(on)
0.00113ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation
167W
Operating Temperature Max
175°C
Qualification
-
MSL
MSL 1 - Unlimited
Alternatives for NTMJS1D6N06CLTWG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability